Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.400 (CNY89.722) |
| 10+ | CNY71.290 (CNY80.5577) |
| 25+ | CNY68.960 (CNY77.9248) |
| 50+ | CNY67.870 (CNY76.6931) |
| 100+ | CNY66.770 (CNY75.4501) |
| 500+ | CNY65.440 (CNY73.9472) |
Product Information
Product Overview
The 300░C series nickel Sensor with wires, for high temperatures. Temperature sensors are produced with different technologies to fit specific application requirements. To this end, IST has concentrated the development, manufacturing processes and materials to produce high-end thin-film temperature sensors. This know-how, partially derived from the semiconductor industry, allowing IST to manufacture sensors in very small dimensions. Thin-film temperature sensors exhibit a very short response time due to their low thermal mass. The technologies and processes of IST thin-film sensors combines the positive attributes of traditional wire wound platinum sensors -accuracy, long-term stability, repeatability and interchange ability within a wide temperature range. The advantages of thin-film mass-production creates an optimal price/performance ratio.
- Fast response time
- Excellent long-term stability
- Vibration and temperature shock resistant
- Low self-heating
- Simple interchangeability
- 100Ω at 0°C Nominal resistance
- <lt/>0.04% Long-term stability at 1000hrs
- 1mA (100Ω) Recommended applied current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-200°C
-
300°C
Platinum
-
-
-
300°C Series
Component with Leads
-200°C
100ohm
-
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate