Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.281.2K.B.150.R.S
Order Code1778046
Product Range200°C Series
Technical Datasheet
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.350 (CNY133.7355) |
| 10+ | CNY103.810 (CNY117.3053) |
| 25+ | CNY99.090 (CNY111.9717) |
| 50+ | CNY96.740 (CNY109.3162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.35 (CNY133.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.281.2K.B.150.R.S
Order Code1778046
Product Range200°C Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD Accuracy-
Sensing Temperature Max+200°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range200°C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P0K1.281.2K.B.150.R.S is a platinum Temperature Sensor with in round ceramic housing. Temperature sensor is produced with different technologies to fit specific application requirements. Thin-film temperature sensor exhibit a very short response time due to their low thermal mass.
- Fast response time
- Vibration and temperature shock resistant
- Excellent long-term stability
- Low self-heating
- Easy interchangeability
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
-
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
200°C Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
+200°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495