500 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.250 (CNY25.1425) |
10+ | CNY18.990 (CNY21.4587) |
25+ | CNY17.930 (CNY20.2609) |
50+ | CNY17.190 (CNY19.4247) |
100+ | CNY16.530 (CNY18.6789) |
500+ | CNY16.200 (CNY18.306) |
1000+ | CNY15.870 (CNY17.9331) |
Product Information
Product Overview
The P1K0.232.6W.A.010 is a Platinum Temperature Sensor. Temperature measurement is one of the most important physically defined parameter to determine product quality, security and reliability. Temperature sensors are produced with different technologies to fit specific application requirements. Thin-film temperature sensors exhibit a very short response time due to their low thermal mass. The technologies and processes of IST thin-film sensors combines the positive attributes of traditional wirewound platinum sensors accuracy, long-term stability, repeatability and interchangeability within a wide temperature range.
- Low self-heating
- Simple interchangeability
- Fast response time
- -200 to 600°C Operating temperature
Applications
Industrial
Technical Specifications
-200°C
+600°C
1kohm
600°C
Platinum
-
-
-
-
Component with Leads
-
-200°C
1kohm
-
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate