Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoSFS01
Order Code3587001
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.880 (CNY161.4544) |
| 10+ | CNY125.600 (CNY141.928) |
| 25+ | CNY120.000 (CNY135.600) |
| 50+ | CNY116.170 (CNY131.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.88 (CNY161.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoSFS01
Order Code3587001
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy0.2%
Accuracy± 0.2%
Media TypeNon Aggressive Gas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPCB Mount
Operating Temperature Min0°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy
± 0.2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
0.2%
Media Type
Non Aggressive Gas
Process Connection Type
-
Sensor Mounting
PCB Mount
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014