Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 206 SOP-8
Order Code3587027
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.260 (CNY44.3638) |
| 10+ | CNY37.680 (CNY42.5784) |
| 25+ | CNY35.790 (CNY40.4427) |
| 50+ | CNY34.500 (CNY38.985) |
| 100+ | CNY33.300 (CNY37.629) |
| 250+ | CNY32.360 (CNY36.5668) |
| 500+ | CNY31.590 (CNY35.6967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.26 (CNY44.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 206 SOP-8
Order Code3587027
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.5K
Sensing Accuracy Range± 0.5°C
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max150°C
Sensor Case StyleSOP
Sensor Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min2.97V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.5K
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Case Style
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-
Sensing Temperature Max
150°C
Sensor Case / Package
SOP
Supply Voltage Min
2.97V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079