Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-1952-000
Order Code1760370
Product RangeD*U
Your Part Number
Technical Datasheet
176,303 In Stock
10,000 more incoming. You can reserve stock now
23201 Next business day delivery available(Shanghai stock)
100546 Delivery in 3-4 Business Days(Shanghai stock)
52556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 2500+ | CNY2.330 (CNY2.6329) |
| 5000+ | CNY2.220 (CNY2.5086) |
| 12500+ | CNY2.150 (CNY2.4295) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.00 (CNY33.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-1952-000
Order Code1760370
Product RangeD*U
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeD*U
Product Overview
The 030-1952-000 from ITT Cannon is a machined crimp pin contact. This contact is suitable for use with D*U series D sub connectors.
- Wire accommodation range from 24AWG to 20AWG
- Made of gold over nickel plated copper alloy
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
D*U
Contact Gender
Pin
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
Technical Docs (1)
Alternatives for 030-1952-000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181