Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-1953-000
Order Code2429941
Product RangeD*U
Your Part Number
Technical Datasheet
62,362 In Stock
Need more?
22271 Delivery in 3-4 Business Days(SG stock)
40091 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.130 (CNY9.1869) |
| 10+ | CNY7.540 (CNY8.5202) |
| 25+ | CNY7.250 (CNY8.1925) |
| 50+ | CNY6.900 (CNY7.797) |
| 100+ | CNY6.570 (CNY7.4241) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.590 (CNY6.3167) |
| 2500+ | CNY5.230 (CNY5.9099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.13 (CNY9.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-1953-000
Order Code2429941
Product RangeD*U
Technical Datasheet
For Use WithD*U Series D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeD*U
SVHCNo SVHC (17-Dec-2014)
Product Overview
030-1953-000 is a KPT series circular MIL spec connector DSUB socket (female) contact.
- Copper alloy contact material, gold contact plating
- 20AWG wire gauge, crimp termination style
Notes
Shrink sleeving is suggested on the crimp pot prevent contacts from touching.
Technical Specifications
For Use With
D*U Series D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
D*U
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 030-1953-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907