Print Page
Image is for illustrative purposes only. Please refer to product description.
2,001 In Stock
Need more?
2001 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.730 (CNY7.6049) |
10+ | CNY6.100 (CNY6.893) |
25+ | CNY5.800 (CNY6.554) |
50+ | CNY5.610 (CNY6.3393) |
100+ | CNY5.420 (CNY6.1246) |
250+ | CNY5.100 (CNY5.763) |
500+ | CNY4.820 (CNY5.4466) |
1000+ | CNY4.670 (CNY5.2771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.73 (CNY7.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-1954-000
Order Code4338191
Technical Datasheet
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
ITT Cannon D*C & D*U Series D Subminiature Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295