Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-7380-001...
Order Code2483087
Product RangeITT Cannon DL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY17.560 (CNY19.8428) |
Price for:Each
Minimum: 5
Multiple: 5
CNY87.80 (CNY99.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-7380-001...
Order Code2483087
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Gender-
Contact Termination TypeCrimp / Solder
Wire Size AWG Min30AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 030-7380-001 is a crimp BUSS Contact, made of copper with gold finish. This DL series contact accepts 30 to 18AWG wire range.
- -55 to +105°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper Alloy
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
30AWG
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 030-7380-001...
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000355