Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8557-000
Order Code2072340
Product RangeCA-B
Your Part Number
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.420 (CNY46.8046) |
| 10+ | CNY35.180 (CNY39.7534) |
| 100+ | CNY29.920 (CNY33.8096) |
| 250+ | CNY28.020 (CNY31.6626) |
| 500+ | CNY26.650 (CNY30.1145) |
| 1000+ | CNY25.360 (CNY28.6568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.42 (CNY46.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8557-000
Order Code2072340
Product RangeCA-B
Technical Datasheet
Product RangeCA-B
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithITT Cannon's CA-Bayonet Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Product Overview
The CA-B series CA-bayonet Signal and Power Connector with exceptional sealing against the ingress of fluids and will withstand the effects of high vibrations.
Applications
Industrial
Technical Specifications
Product Range
CA-B
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
ITT Cannon's CA-Bayonet Circular Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003311