Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8646-001
Order Code2059898
Product RangeAPD
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.190 (CNY143.7247) |
| 10+ | CNY125.920 (CNY142.2896) |
| 25+ | CNY124.640 (CNY140.8432) |
| 100+ | CNY122.150 (CNY138.0295) |
| 250+ | CNY122.100 (CNY137.973) |
| 500+ | CNY122.050 (CNY137.9165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.19 (CNY143.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8646-001
Order Code2059898
Product RangeAPD
Technical Datasheet
Product RangeAPD
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAPD High Power 2-way Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
Technical Specifications
Product Range
APD
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
APD High Power 2-way Series Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063