Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8704-508
Order Code2136291
Product RangeKPTC
Your Part Number
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.240 (CNY12.7012) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY8.150 (CNY9.2095) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY6.740 (CNY7.6162) |
| 2500+ | CNY6.590 (CNY7.4467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.24 (CNY12.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8704-508
Order Code2136291
Product RangeKPTC
Technical Datasheet
Product RangeKPTC
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithKPTC Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Overview
The KPTC series miniature circular quick disconnect bayonet connector housing Crimp Termination Contacts. It is environmentally sealed and designed to meet the requirements of todays commercial electronic industry. They are intermateable and inter-mountable with all connectors manufactured according to Mil-C-26482 and VG95328.
Applications
Industrial, Commercial, Aerospace, Defence, Military, Avionics, Logistics
Technical Specifications
Product Range
KPTC
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
KPTC Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for 031-8704-508
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000894