Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No086-4501-000
Order Code2482995
Product RangeITT Cannon DL
Technical Datasheet
46 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.150 (CNY330.1295) |
| 5+ | CNY255.630 (CNY288.8619) |
| 10+ | CNY211.810 (CNY239.3453) |
| 25+ | CNY189.900 (CNY214.587) |
| 50+ | CNY175.290 (CNY198.0777) |
| 100+ | CNY174.510 (CNY197.1963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.15 (CNY330.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No086-4501-000
Order Code2482995
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts260Contacts
No. of Positions260Ways
Pitch Spacing-
For Use WithDL Crimp and Buss Contacts
Contact Termination TypeCrimp
No. of Rows10Rows
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
ITT Cannon DL
No. of Positions
260Ways
Gender
Receptacle
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
260Contacts
Pitch Spacing
-
For Use With
DL Crimp and Buss Contacts
No. of Rows
10Rows
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 086-4501-000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771