Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No110777-0000
Order Code2482997
Product RangeITT Cannon DL
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY685.650 (CNY774.7845) |
| 20+ | CNY671.940 (CNY759.2922) |
| 40+ | CNY658.510 (CNY744.1163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY685.65 (CNY774.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No110777-0000
Order Code2482997
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Positions96Ways
Pitch Spacing2.54mm
For Use WithITT Cannon DL Series ZIF Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 110777-0000 is a 96-way Plug Housing, made of thermoplastic. It is used with DL-series ZIF connectors.
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
ITT Cannon DL
No. of Positions
96Ways
For Use With
ITT Cannon DL Series ZIF Connectors
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 110777-0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044679