Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No120-8551-007
Order Code1188200
Product RangeSure-Seal Series
Technical Datasheet
292 In Stock
Need more?
292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.110 (CNY109.7343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.11 (CNY109.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120-8551-007
Order Code1188200
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 120-8551-007 is a 7-way Circular Receptacle Housing. This Sure-Seal series connector housing accepts pin or socket.
- 100MΩ Insulation resistance
- 48V Operating voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Product Range
Sure-Seal Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014