Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121583-0000
Order Code2482999
Product RangeAPD Series
Your Part Number
Technical Datasheet
3,399 In Stock
Need more?
3399 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.510 (CNY57.0763) |
| 10+ | CNY48.420 (CNY54.7146) |
| 100+ | CNY46.320 (CNY52.3416) |
| 250+ | CNY45.400 (CNY51.302) |
| 500+ | CNY44.470 (CNY50.2511) |
| 1000+ | CNY43.550 (CNY49.2115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.51 (CNY57.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121583-0000
Order Code2482999
Product RangeAPD Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeAPD Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The 121583-0000 is a 4-position black (RAL 9005) Circular Plug with socket type tin-plated copper alloy contacts. The APD series circular connector has PBT housing, HNBR O-ring and PA coupling nut. The direct, in-line and bulkhead sensor connector is resistant to engine, transmission and brake fluid. It also boasts very low contact resistance, so can benefit from maximum signal integrity.
- ≤5mΩ Contact resistance
- ≤10MΩ Insulation resistance
- 48VDC Maximum voltage
- 1000VAC (Ueff) Test voltage
- 50 mating cycles Durability
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
Product Range
APD Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Alternatives for 121583-0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013694