Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,123.910 (CNY2,400.0183) |
Product Information
Product Overview
The DLM series Card Edge Connector uses rugged nickel-plated aluminium housing. The shield-locking mechanism feature ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. The DLM1/2/3 connectors are an extension of the DL line, similar to the current DLM5 and DLM6 products. The DLM series connectors are intermateable to the DL (Plastic) versions for backwards/forwards compatibility. The DLM series are offered with the 3.18 (0.125 inch) long 0.64mm (0.025 inch) square post 50µinch gold contacts, as well as the 4.50mm (0.177 inch) long diameter 0.50mm (0.020 inch) PC/RC round tail contacts.
- 10000 cycles minimum durability
- 5000MR minimum insulation resistance
- Operating temperature range from -55°C to 105°C
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control
Notes
Contacts sold separately.
Technical Specifications
DLM
2.54mm
Crimp
2.54mm
Gold Plated Contacts
260Contacts
Header
10Rows
Copper Alloy
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate