Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No132015-0134.
Order Code2842942
Product RangeCTC Series
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY22.870 (CNY25.8431) |
| 25+ | CNY21.430 (CNY24.2159) |
| 50+ | CNY20.410 (CNY23.0633) |
| 100+ | CNY19.430 (CNY21.9559) |
| 250+ | CNY18.220 (CNY20.5886) |
| 500+ | CNY17.350 (CNY19.6055) |
| 1000+ | CNY16.520 (CNY18.6676) |
| 2500+ | CNY15.490 (CNY17.5037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.94 (CNY30.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0134.
Order Code2842942
Product RangeCTC Series
Technical Datasheet
Product RangeCTC Series
No. of Positions8Ways
For Use WithITT Cannon CTC Series Crimp Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250VAC
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
CTC Series
No. of Positions
8Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Plug
For Use With
ITT Cannon CTC Series Crimp Contacts
IP Rating
IP67
Current Rating
16A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802