Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0003
Order Code2059943
Product RangeTrident
Also Known AsT2P16FC4LT
Your Part Number
Technical Datasheet
4,309 In Stock
Need more?
4309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY4.730 (CNY5.3449) |
| 250+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 2500+ | CNY3.770 (CNY4.2601) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.70 (CNY62.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0003
Order Code2059943
Product RangeTrident
Also Known AsT2P16FC4LT
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTrident & APD 6/7 way connectors
Contact PlatingTin Plated Contacts
Contact Material-
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Trident & APD 6/7 way connectors
Contact Material
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605