Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0632
Order Code1186780
Product RangeTrident
Also Known AsT3P16MS1LT
Your Part Number
Technical Datasheet
1,780 In Stock
Need more?
1780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.620 (CNY9.7406) |
| 2500+ | CNY8.090 (CNY9.1417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.02 (CNY15.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0632
Order Code1186780
Product RangeTrident
Also Known AsT3P16MS1LT
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
For Use WithTrident Connector System
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 192900-0632 is a solder Pin Contact, made of brass with tin finish. This Trident T3P series contacts accepts 26 to 14AWG wire range.
- 13A Current rating
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Solder
Wire Size AWG Min
26AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Trident Connector System
Contact Material
Brass
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542