Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0635
Order Code1186781
Product RangeTrident
Also Known AsT3P16FS1LY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.850 (CNY20.1705) |
| 10+ | CNY15.160 (CNY17.1308) |
| 100+ | CNY12.900 (CNY14.577) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY10.960 (CNY12.3848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.85 (CNY20.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0635
Order Code1186781
Product RangeTrident
Also Known AsT3P16FS1LY
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max16AWG
Wire Size AWG Min-
For Use WithTrident Connector System
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 192900-0635 is a solder Socket Contact, made of brass with gold finish. This T3P series contact is designed for use with Trident connector system.
- 13A Current rating
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Trident Connector System
Contact Material
Brass
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000367