Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192922-1470
Order Code1188296
Product RangeTrident
Also Known AsT2P20FC1LZ
Technical Datasheet
8,257 In Stock
Need more?
8257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.010 (CNY5.6613) |
| 50+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY3.910 (CNY4.4183) |
| 250+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1500+ | CNY3.310 (CNY3.7403) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.10 (CNY56.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1470
Order Code1188296
Product RangeTrident
Also Known AsT2P20FC1LZ
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithITT Cannon Trident Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
The 192922-1470 is a formed Crimp Socket Contact, made of brass with gold flash finish. This T2P series contact for use with Trident circular connectors. It accepts 22 to 20AWG wire range.
- Two part design
- 200 Mating cycles
Applications
Aerospace, Defence, Military, Automotive, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
ITT Cannon Trident Series Circular Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481