Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192926-0510
Order Code1979050
Product RangeTrident Ringlock Series
Your Part Number
Technical Datasheet
1,488 In Stock
Need more?
1488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.620 (CNY76.4106) |
| 10+ | CNY66.170 (CNY74.7721) |
| 25+ | CNY62.820 (CNY70.9866) |
| 100+ | CNY59.010 (CNY66.6813) |
| 250+ | CNY57.830 (CNY65.3479) |
| 500+ | CNY56.650 (CNY64.0145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.62 (CNY76.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192926-0510
Order Code1979050
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeTrident Ringlock Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Product Range
Trident Ringlock Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Bayonet
Contact Material
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268