Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192926-0530
Order Code1778648
Your Part Number
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.200 (CNY129.046) |
| 10+ | CNY101.560 (CNY114.7628) |
| 25+ | CNY95.020 (CNY107.3726) |
| 100+ | CNY83.830 (CNY94.7279) |
| 250+ | CNY82.160 (CNY92.8408) |
| 500+ | CNY80.480 (CNY90.9424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.20 (CNY129.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192926-0530
Order Code1778648
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Circular Connector Shell StyleCable Mount Plug
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
Connector Type
Circular Industrial
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030232