Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192926-0540
Order Code1695899
Product RangeTrident Ringlock Series
Your Part Number
Technical Datasheet
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.860 (CNY189.6818) |
| 10+ | CNY144.040 (CNY162.7652) |
| 25+ | CNY141.320 (CNY159.6916) |
| 100+ | CNY138.600 (CNY156.618) |
| 250+ | CNY135.880 (CNY153.5444) |
| 500+ | CNY133.160 (CNY150.4708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.86 (CNY189.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192926-0540
Order Code1695899
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Trident Ringlock Series
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194