Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-0090
Order Code1188295
Product RangeTrident
Also Known AsT2P24FC1LZ
Technical Datasheet
2,572 In Stock
Need more?
2572 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.240 (CNY7.0512) |
| 50+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY5.300 (CNY5.989) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1500+ | CNY4.500 (CNY5.085) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.40 (CNY70.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0090
Order Code1188295
Product RangeTrident
Also Known AsT2P24FC1LZ
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithITT Cannon Trident Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
ITT Cannon Trident Series Circular Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518