Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-1220
Order Code1188294
Product RangeTrident
Also Known AsT2P14MC1LZ
Your Part Number
Technical Datasheet
4,759 In Stock
Need more?
4759 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY5.270 (CNY5.9551) |
| 250+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1500+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.90 (CNY69.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1220
Order Code1188294
Product RangeTrident
Also Known AsT2P14MC1LZ
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithTrident T2P Contact System
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
The 192990-1220 is a stamped Crimp Pin Contact, made of brass with gold flash finish. This T2P series contact for use with Trident circular connectors. It accepts 16 to 14AWG wire range.
- Two part design
- 200 Mating cycles
Applications
Aerospace, Defence, Military, Automotive, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Trident T2P Contact System
Contact Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047