Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-1540
Order Code2576088
Product RangeTrident Ringlock
Also Known AsTR12AHC1N
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.630 (CNY117.1019) |
| 10+ | CNY94.560 (CNY106.8528) |
| 25+ | CNY89.010 (CNY100.5813) |
| 100+ | CNY82.160 (CNY92.8408) |
| 250+ | CNY75.300 (CNY85.089) |
| 500+ | CNY70.360 (CNY79.5068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.63 (CNY117.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1540
Order Code2576088
Product RangeTrident Ringlock
Also Known AsTR12AHC1N
Technical Datasheet
Connector Shell Size12
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithITT Cannon Trident Ringlock Series Circular connectors
Product Overview
The 192990-1540 is a sealed Cable Clamp made of nylon (polyamide). This TR12AHC1N clamp provides strain relief and wire protection. It is suitable for use with jacketed cables and ringlock circular connector.
- Can be water sealed to IP65
Applications
Industrial
Technical Specifications
Connector Shell Size
12
Product Range
Trident Ringlock
Strain Relief Material
Nylon (Polyamide)
For Use With
ITT Cannon Trident Ringlock Series Circular connectors
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876