Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-1660
Order Code1979220
Product RangeTrident Ringlock Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.570 (CNY97.8241) |
| 5+ | CNY75.560 (CNY85.3828) |
| 10+ | CNY64.480 (CNY72.8624) |
| 25+ | CNY57.260 (CNY64.7038) |
| 50+ | CNY53.750 (CNY60.7375) |
| 100+ | CNY49.140 (CNY55.5282) |
| 250+ | CNY46.590 (CNY52.6467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.57 (CNY97.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1660
Order Code1979220
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Trident Ringlock Series
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804