Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192993-0033
Order Code2483021
Product RangeTrident Neptune Metal Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.060 (CNY456.5878) |
| 5+ | CNY355.600 (CNY401.828) |
| 10+ | CNY297.440 (CNY336.1072) |
| 25+ | CNY268.370 (CNY303.2581) |
| 50+ | CNY263.020 (CNY297.2126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.06 (CNY456.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192993-0033
Order Code2483021
Product RangeTrident Neptune Metal Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeTrident Neptune Metal Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
Product Range
Trident Neptune Metal Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751