Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192993-0081,
Order Code2483022
Product RangeTrident Neptune Metal Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.320 (CNY430.8916) |
| 5+ | CNY360.270 (CNY407.1051) |
| 10+ | CNY342.920 (CNY387.4996) |
| 25+ | CNY327.030 (CNY369.5439) |
| 50+ | CNY315.280 (CNY356.2664) |
| 100+ | CNY293.250 (CNY331.3725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.32 (CNY430.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192993-0081,
Order Code2483022
Product RangeTrident Neptune Metal Series
Technical Datasheet
Connector TypeCircular Military
Product RangeTrident Neptune Metal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Military
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Aluminium Alloy Body
Contact Material
-
Product Range
Trident Neptune Metal Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835