Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No249-1985-000
Order Code2483056
Your Part Number
Technical Datasheet
187 In Stock
Need more?
187 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.300 (CNY207.129) |
| 5+ | CNY182.910 (CNY206.6883) |
| 10+ | CNY182.510 (CNY206.2363) |
| 25+ | CNY178.860 (CNY202.1118) |
| 50+ | CNY175.210 (CNY197.9873) |
| 100+ | CNY171.560 (CNY193.8628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.30 (CNY207.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-1985-000
Order Code2483056
Technical Datasheet
Accessory TypeJunction Shell Kit
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
Product Overview
The 249-1985-000 is a Junction Shell Kit made of UL94V-1 thermoplastic. It is suitable for ITT Cannon DL1 and DLM1 series crimp contact ZIF connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
For Use With
ITT Cannon DL2 & DLM2 Series Crimp Contact ZIF Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Alternatives for 249-1985-000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628