Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No249-2238-000
Order Code2483058
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,117.800 (CNY2,393.114) |
| 5+ | CNY2,011.830 (CNY2,273.3679) |
| 10+ | CNY1,905.860 (CNY2,153.6218) |
| 25+ | CNY1,848.840 (CNY2,089.1892) |
| 50+ | CNY1,813.600 (CNY2,049.368) |
| 100+ | CNY1,778.350 (CNY2,009.5355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,117.80 (CNY2,393.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-2238-000
Order Code2483058
Technical Datasheet
Accessory TypeJunction Shell Kit
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
Product Overview
The 249-2238-000 is a Junction Shell Kit made of UL94V-1 thermoplastic. It is suitable for ITT Cannon DL2 and DLM2 series crimp contact ZIF connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
For Use With
ITT Cannon DL2 & DLM2 Series Crimp Contact ZIF Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483