Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No430-8645-000
Order Code2059892
Product RangeAPD
Your Part Number
Technical Datasheet
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.540 (CNY78.5802) |
| 10+ | CNY68.850 (CNY77.8005) |
| 25+ | CNY68.150 (CNY77.0095) |
| 100+ | CNY66.780 (CNY75.4614) |
| 250+ | CNY65.450 (CNY73.9585) |
| 500+ | CNY64.110 (CNY72.4443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.54 (CNY78.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No430-8645-000
Order Code2059892
Product RangeAPD
Technical Datasheet
Product RangeAPD
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAPD High Power 2-way Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
Technical Specifications
Product Range
APD
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
APD High Power 2-way Series Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057