Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA121003-9
Order Code2452819
Product RangeDust Caps For CA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY496.890 (CNY561.4857) |
10+ | CNY422.300 (CNY477.199) |
25+ | CNY395.870 (CNY447.3331) |
50+ | CNY376.980 (CNY425.9874) |
100+ | CNY359.050 (CNY405.7265) |
250+ | CNY349.940 (CNY395.4322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY496.89 (CNY561.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121003-9
Order Code2452819
Product RangeDust Caps For CA
Technical Datasheet
Accessory TypeDust Cap
For Use WithITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Connector Body MaterialAluminium Alloy Body
Product RangeDust Caps For CA
Product Overview
The CA121003-9 is a Metal Protecting Cap made of aluminum alloy and comes with a chain. It is suitable for use with the shell style 3100, 3101 and 3102 receptacles.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Alloy Body
For Use With
ITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Product Range
Dust Caps For CA
Technical Docs (1)
Alternatives for CA121003-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03