Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCB16-20PG
Order Code2483072
Product RangeCB
Technical Datasheet
27,359 In Stock
Need more?
27359 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.870 (CNY13.4131) |
| 25+ | CNY11.580 (CNY13.0854) |
| 50+ | CNY11.060 (CNY12.4978) |
| 100+ | CNY10.620 (CNY12.0006) |
| 250+ | CNY9.670 (CNY10.9271) |
| 500+ | CNY9.620 (CNY10.8706) |
Price for:Each
Minimum: 5
Multiple: 5
CNY59.35 (CNY67.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCB16-20PG
Order Code2483072
Product RangeCB
Technical Datasheet
Product RangeCB
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithITT Cannon CB / MIL-C-5015 Series (VG95234) Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CB
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
ITT Cannon CB / MIL-C-5015 Series (VG95234) Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001