Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCCM03-3001LFT R102
Order Code1222712
Product RangeCCM03 MK II
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCCM03-3001LFT R102
Order Code1222712
Product RangeCCM03 MK II
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeCCM03 MK II
Product Overview
The CCM03-3001LFT R102 is a 6-way Smartcard Connector with gold-plated copper contacts and a hinged cover. This CCM03 MK II series connector is designed to be automatically pick-and-placed, mouldings are made from high temperature thermoplastic. It has been designed to minimize the amount of space needed for PCB mounting.
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Memory / Card Type
SIM / SAM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Hinged
Contact Material
Copper
Product Range
CCM03 MK II
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001488