Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDABS-15
Order Code2751537
Also Known As980-2001-490
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY60.030 (CNY67.8339) | 
| 10+ | CNY56.520 (CNY63.8676) | 
| 25+ | CNY55.640 (CNY62.8732) | 
| 50+ | CNY53.450 (CNY60.3985) | 
| 100+ | CNY51.760 (CNY58.4888) | 
| 250+ | CNY45.030 (CNY50.8839) | 
| 500+ | CNY42.830 (CNY48.3979) | 
| 1000+ | CNY38.880 (CNY43.9344) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY60.03 (CNY67.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDABS-15
Order Code2751537
Also Known As980-2001-490
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPP (Polypropylene) Body
Product Overview
The DABS-15 is a 15-layout 1-piece snap-together D-sub Backshell made up of polypropylene with black nickel-plated steel hardware. It is suitable for use with the DA-shell size D-subminiature connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
PP (Polypropylene) Body
Technical Docs (1)
Alternatives for DABS-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154