Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAY15PA191K87
Order Code2487893
Product RangeOriginal D
Your Part Number
Technical Datasheet
423 In Stock
Need more?
423 Delivery in 2 Business Days(VW stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.340 (CNY416.2242) |
| 5+ | CNY343.030 (CNY387.6239) |
| 10+ | CNY317.060 (CNY358.2778) |
| 25+ | CNY298.720 (CNY337.5536) |
| 50+ | CNY282.880 (CNY319.6544) |
| 100+ | CNY267.650 (CNY302.4445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.34 (CNY416.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAY15PA191K87
Order Code2487893
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016556