Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBBS-25
Order Code2723753
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBBS-25
Order Code2723753
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180
Connector Body MaterialPP (Polypropylene) Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
180
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
PP (Polypropylene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422