Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBMM17W2P
Order Code2487507
Product RangeCombo D D*MM
Technical Datasheet
72 In Stock
Need more?
 72 Delivery in 2 Business Days(VW stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY389.740 (CNY440.4062) | 
| 5+ | CNY341.020 (CNY385.3526) | 
| 10+ | CNY282.560 (CNY319.2928) | 
| 25+ | CNY253.330 (CNY286.2629) | 
| 50+ | CNY244.580 (CNY276.3754) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY389.74 (CNY440.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMM17W2P
Order Code2487507
Product RangeCombo D D*MM
Technical Datasheet
Product RangeCombo D D*MM
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Combo D D*MM
Gender
Plug
Contact Type
15 Signal, 2 Power
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134