Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCA37P-K87-F0
Order Code1342701
Product RangeD*A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCA37P-K87-F0
Order Code1342701
Product RangeD*A
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
Alternatives for DCA37P-K87-F0
4 Products Found
Product Overview
The D*MA series High reliable D-sub Connectors with crimp termination. It is military specification quality removable crimp style contacts for high performance applications. It has copper alloy contact with gold over nickel contact finish and a thermoplastic insulator, steel shell with yellow chromate over zinc shell finish.
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Gender
Plug
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01