Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDE9P
Order Code2488739
Product RangeOriginal D
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.010 (CNY106.2313) |
| 10+ | CNY92.540 (CNY104.5702) |
| 25+ | CNY91.060 (CNY102.8978) |
| 100+ | CNY89.590 (CNY101.2367) |
| 250+ | CNY88.110 (CNY99.5643) |
| 500+ | CNY86.630 (CNY97.8919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.01 (CNY106.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE9P
Order Code2488739
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Product Overview
The DE9P is a 9-way D-sub Connector with gold flash copper alloy contacts and yellow chromate over cadmium or zinc plated steel shell. The 112043-0000 pin type standard plug features black thermoplastic, type PCT UL94V-0 insulator and supports solder contact termination. It accepts 20 to 28AWG wire.
- 7.5A Rated current
- 10mΩ Maximum contact resistance
- 1200VAC at sea level Dielectric withstanding voltage
- -55/+125°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (2)
Alternatives for DE9P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008588