| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY896.170 (CNY1,012.6721) |
| 5+ | CNY848.060 (CNY958.3078) |
| 10+ | CNY812.340 (CNY917.9442) |
| 25+ | CNY768.580 (CNY868.4954) |
| 50+ | CNY724.110 (CNY818.2443) |
| 100+ | CNY686.700 (CNY775.971) |
Product Information
Product Overview
The KPT02E18-32PA206 from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent box mount receptacle with 32 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 200hour
- Aluminium alloy body material with conductive black zinc cobalt plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
KPT Series
Box Mount Receptacle
Solder Pin
18-32
Conductive Black Zinc Cobalt
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
32Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate