Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-37SH006B-A174-F222
Order Code3931832
Product RangeMDM Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,297.660 (CNY3,726.3558) |
| 5+ | CNY3,050.650 (CNY3,447.2345) |
| 10+ | CNY2,803.640 (CNY3,168.1132) |
| 25+ | CNY2,754.150 (CNY3,112.1895) |
| 50+ | CNY2,699.070 (CNY3,049.9491) |
| 100+ | CNY2,686.870 (CNY3,036.1631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,297.66 (CNY3,726.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-37SH006B-A174-F222
Order Code3931832
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Product RangeMDM Series
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Metric
914.4mm
Cable Length - Imperial
36"
Product Range
MDM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957