Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.860 (CNY252.9618) |
| 10+ | CNY172.190 (CNY194.5747) |
| 25+ | CNY160.610 (CNY181.4893) |
| 100+ | CNY140.530 (CNY158.7989) |
| 250+ | CNY127.170 (CNY143.7021) |
| 500+ | CNY125.900 (CNY142.267) |
Product Information
Product Overview
The TNM0S10-0004S1L is a 4-pole Standard Receptacle with socket-type contacts. It has nickel-plated zinc alloy shell, UL94V-0-rated thermoplastic insulators and a wire seal. It is supplied with an interface seal to provide sealing between connectors to IP67. In addition a membrane seal is available for those applications requiring the sealing of discrete wires at the rear of the connector. In order to seal multicore jacketed cable to connector an endbell is available. This has O-ring sealing to the connector and a second seal to the cable jacket.
- Highly reliable bayonet coupling system
- Mixed signal and 30A power contact version
- Easy to assemble
- 360° Shielding
- 250VAC Operating voltage
- 5000MΩ at 500VDC Minimum insulation resistance
- IP67 Protection (sealed version)
Applications
Communications & Networking, Industrial
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Crimp Socket
Zinc Alloy Body
-
No SVHC (17-Dec-2014)
Trident Neptune Metal Series
4Contacts
-
-
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate