Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoDA15PBTD
Order Code1075336
Technical Datasheet
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The DA15PBTD is a 15-contact standard D Connector, contact type plug with shell-A size, tinned and dimpled passivated finish, standard fixing hole mounting. The McMurdo's D Connector meets the most demanding requirements precision turned contacts well suitable solder bucket termination styles for all your applications, budget D has been developed for harsh industrial applications offering 300 operations, Tinned and dimpled shell options - for EMI/RFI shielding.
Applications
Industrial
Technical Specifications
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007