Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoHDB44PTD
Order Code1071810
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.860 (CNY23.5718) |
| 10+ | CNY18.320 (CNY20.7016) |
| 100+ | CNY16.220 (CNY18.3286) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY11.720 (CNY13.2436) |
| 1000+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.86 (CNY23.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HDB44PTD is a 44-position high density D-sub Plug with hard acid gold-plated copper alloy contacts, tin-plated solder bucket, tin-plated/dimpled steel shell and thermoplastic (UL94V-0) insulator. Increased contact density is provided in industry standard shell sizes. Tinned and dimpled shell as standard for enhanced electrical continuity and effective EMI/RFI shielding. Threaded inserts, enable quick assembly of mounting hardware to 90° PC versions. Compatible with standard D range accessories.
- 3A Individual contact current
- 300VAC/DC Voltage
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01