Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoHDB44ST
Order Code1071813
Product RangeHigh Density D
Technical Datasheet
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.850 (CNY23.5605) |
10+ | CNY18.260 (CNY20.6338) |
100+ | CNY16.690 (CNY18.8597) |
250+ | CNY12.410 (CNY14.0233) |
500+ | CNY11.960 (CNY13.5148) |
1000+ | CNY11.670 (CNY13.1871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.85 (CNY23.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoHDB44ST
Order Code1071813
Product RangeHigh Density D
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHigh Density D
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HDB44ST is a 44-contact High-density Connector, contact type socket with shell-B size, tinned finish, standard fixing hole mounting, solder bucket terminal-style with the performance codes-standard, HD, special, crimp. This series has an increased contact density and is provided in five industry standard shell sizes providing up to 78 contacts. A choice of four termination styles including crimp is available making this range one of the most versatile.
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
High Density D
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01