Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for HDE15PTD
2 Products Found
Product Overview
The HDE15PTD from ITW Mcmurdo is a high density series 15 position D sub plug connector with DE shell size. High density series are most versatile connectors. This connector has UL94 V-0 rated thermoplastic insulation.
- Tinned and dimpled steel shell for EMI/RFI shielding
- Copper alloy contacts with hard acid gold plating
- Solder bucket termination
- Standard fixing holes
- High temperature range from -55°C to 105°C
- Current rating of 3A for individual contact (in isolation) at 70°C
- Current rating of 2A for all contacts (simultaneously) at 70°C
- Working voltage of 300V (DC or AC peak)
- Maximum contact resistance of 15mohm
- Minimum insulation resistance of 1000mohm
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004